Parametric results for: IDT74FCT16374CTPVG under Bus Driver/Transceivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: idt74fct16374ctpvg
Select parts from the table below to compare.
Compare
Compare
IDT74FCT16374CTPVG8
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 5 V 5.2 ns 2 8 YES SSOP 50 pF 3-STATE FCT BUS DRIVER CMOS POWER OFF DISABLE O/PS; IOH MAX DURATION < 1S; MAX OUTPUT SKEW = 0.5NS 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G48 Not Qualified e3 1 85 °C -40 °C 48 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL 2.794 mm 7.493 mm 15.875 mm INTEGRATED DEVICE TECHNOLOGY INC SSOP SSOP-48 48 compliant EAR99 8542.39.00.01 1992-01-01
IDT74FCT16374CTPVG8
Renesas Electronics Corporation
Check for Price Yes Obsolete 5 V 5.2 ns 2 8 YES SSOP 50 pF 3-STATE FCT BUS DRIVER CMOS POWER OFF DISABLE O/PS; IOH MAX DURATION < 1S; MAX OUTPUT SKEW = 0.5NS 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G48 Not Qualified e3 1 85 °C -40 °C 48 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL 2.794 mm 7.493 mm 15.875 mm RENESAS ELECTRONICS CORP SSOP, compliant EAR99 8542.39.00.01
IDT74FCT16374CTPVG
Renesas Electronics Corporation
Check for Price Yes Active 5 V 5.2 ns 5.2 ns 2 8 YES SSOP 50 pF POSITIVE EDGE 3-STATE FCT BUS DRIVER CMOS POWER OFF DISABLE O/PS; IOH MAX DURATION < 1S; MAX OUTPUT SKEW = 0.5NS 64 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G48 Not Qualified e3 1 85 °C -40 °C 260 30 48 PLASTIC/EPOXY SSOP48,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 635 µm DUAL 2.794 mm 7.493 mm 15.875 mm RENESAS ELECTRONICS CORP SSOP, SSOP48,.4 compliant EAR99 8542.39.00.01
IDT74FCT16374CTPVG
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 5 V 5.2 ns 5.2 ns 2 8 YES SSOP 50 pF POSITIVE EDGE 3-STATE FCT BUS DRIVER CMOS POWER OFF DISABLE O/PS; IOH MAX DURATION < 1S; MAX OUTPUT SKEW = 0.5NS 64 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G48 Not Qualified e3 1 85 °C -40 °C 260 30 48 PLASTIC/EPOXY SSOP48,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 635 µm DUAL 2.794 mm 7.493 mm 15.875 mm INTEGRATED DEVICE TECHNOLOGY INC SSOP GREEN, SSOP-48 48 compliant EAR99 8542.39.00.01 1992-01-01