Parametric results for: IDT74FCT16374ATPAG8 under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: idt74fct16374atpag8
Select parts from the table below to compare.
Compare
Compare
IDT74FCT16374ATPAG8
Renesas Electronics Corporation
Check for Price Buy Yes Obsolete 5 V 6.5 ns 2 8 YES TSSOP 3-STATE FCT BUS DRIVER CMOS POWER OFF DISABLE O/PS; IOH MAX DURATION < 1S; MAX OUTPUT SKEW = 0.5NS 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G48 Not Qualified e3 1 85 °C -40 °C 48 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 1.1 mm 6.1 mm 12.5 mm RENESAS ELECTRONICS CORP TSSOP, compliant EAR99 8542.39.00.01
IDT74FCT16374ATPAG8
Integrated Device Technology Inc
Check for Price Buy Yes Yes Transferred 5 V 6.5 ns 2 8 YES TSSOP 3-STATE FCT BUS DRIVER CMOS POWER OFF DISABLE O/PS; IOH MAX DURATION < 1S; MAX OUTPUT SKEW = 0.5NS 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G48 Not Qualified e3 1 85 °C -40 °C 48 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 1.1 mm 6.1 mm 12.5 mm INTEGRATED DEVICE TECHNOLOGY INC GREEN, TSSOP-48 compliant EAR99 8542.39.00.01 TSSOP 48