Parametric results for: IDT74FCT163374APAG under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: idt74fct163374apag
Select parts from the table below to compare.
Compare
Compare
IDT74FCT163374APAG
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 3.3 V 6.5 ns 6.5 ns 2 8 YES TSSOP 50 pF POSITIVE EDGE 3-STATE FCT BUS DRIVER CMOS MAX O/P SKEW = 0.5NS; TYP VOLP = 0.3V 24 mA 2 TRUE 3.6 V 2.7 V INDUSTRIAL R-PDSO-G48 Not Qualified e3 1 85 °C -40 °C 260 30 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP TSSOP, TSSOP48,.3,20 48 compliant EAR99 8542.39.00.01 1992-01-01
IDT74FCT163374APAG8
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 3.3 V 6.5 ns 6.5 ns 2 8 YES TSSOP 50 pF POSITIVE EDGE 3-STATE FCT BUS DRIVER CMOS MAX O/P SKEW = 0.5NS; TYP VOLP = 0.3V 24 mA 2 TRUE 3.6 V 2.7 V INDUSTRIAL R-PDSO-G48 Not Qualified e3 1 85 °C -40 °C 260 30 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP TSSOP, TSSOP48,.3,20 48 compliant EAR99 8542.39.00.01 1992-01-01