Filter Your Search
1 - 2 of 2 results
![]() |
IDT74FCT163373APF8
Integrated Device Technology Inc
|
Check for Price | Obsolete | 3.3 V | 8.5 ns | 2 | 8 | YES | TSSOP | 3-STATE | FCT | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 400 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | TSSOP, | 48 | unknown | 8542.39.00.01 | ||||||||||
![]() |
IDT74FCT163373APF
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 8.5 ns | 5.2 ns | 2 | 8 | YES | TSSOP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 400 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | TVSOP-48 | 48 | not_compliant | 8542.39.00.01 |