Filter Your Search
1 - 1 of 1 results
|
IDT74FCT162543ATPAG8
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 5 V | 8 ns | 6.5 ns | 2 | 8 | YES | TSSOP | 50 pF | BIDIRECTIONAL | 3-STATE WITH SERIES RESISTOR | FCT | REGISTERED BUS TRANSCEIVER | CMOS | INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, TSSOP56,.3,20 | 56 | unknown | 8542.39.00.01 |