Filter Your Search
1 - 4 of 4 results
|
IDT74FCT162500CTPV8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 4.4 ns | 3.8 ns | 1 | 18 | YES | SSOP | 50 pF | BIDIRECTIONAL | NEGATIVE EDGE | 3-STATE WITH SERIES RESISTOR | FCT | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 20 | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Tin/Lead (Sn85Pb15) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.493 mm | 18.415 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP, SSOP56,.4 | 56 | not_compliant | 8542.39.00.01 | |||
|
IDT74FCT162500CTPVG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4.4 ns | 3.8 ns | 1 | 18 | YES | SSOP | 50 pF | BIDIRECTIONAL | NEGATIVE EDGE | 3-STATE WITH SERIES RESISTOR | FCT | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 2.794 mm | 7.493 mm | 18.415 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP, SSOP56,.4 | 56 | unknown | 8542.39.00.01 | |||
|
IDT74FCT162500CTPV
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 4.4 ns | 3.8 ns | 1 | 18 | YES | SSOP | 50 pF | BIDIRECTIONAL | NEGATIVE EDGE | 3-STATE WITH SERIES RESISTOR | FCT | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 20 | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.493 mm | 18.415 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP, SSOP56,.4 | 56 | not_compliant | 8542.39.00.01 | ||||
|
IDT74FCT162500CTPVG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4.4 ns | 1 | 18 | YES | SSOP | 3-STATE WITH SERIES RESISTOR | FCT | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.493 mm | 18.415 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP, | 56 | compliant | 8542.39.00.01 |