Parametric results for: IDT74FCT162374ATPA under Bus Driver/Transceivers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: idt74fct162374atpa
Select parts from the table below to compare.
Compare
Compare
IDT74FCT162374ATPA8
Integrated Device Technology Inc
Check for Price No Obsolete 5 V 6.5 ns 6.5 ns 2 8 YES TSSOP 50 pF POSITIVE EDGE 3-STATE WITH SERIES RESISTOR FCT BUS DRIVER CMOS MAX OUTPUT SKEW = 0.5NS; TYP VOLP < 0.6V @ VCC = 5V, TA = 25 DEGREE C 24 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G48 Not Qualified e0 1 85 °C -40 °C 240 20 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Tin/Lead (Sn85Pb15) GULL WING 500 µm DUAL 1.1 mm 6.1 mm 12.5 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP TSSOP, TSSOP48,.3,20 48 not_compliant 8542.39.00.01
IDT74FCT162374ATPA
Integrated Device Technology Inc
Check for Price No Obsolete 5 V 6.5 ns 6.5 ns 2 8 YES TSSOP 50 pF POSITIVE EDGE 3-STATE WITH SERIES RESISTOR FCT BUS DRIVER CMOS MAX OUTPUT SKEW = 0.5NS; TYP VOLP < 0.6V @ VCC = 5V, TA = 25 DEGREE C 24 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G48 Not Qualified e0 1 85 °C -40 °C 240 20 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin/Lead (Sn85Pb15) GULL WING 500 µm DUAL 1.1 mm 6.1 mm 12.5 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP TSSOP, TSSOP48,.3,20 48 not_compliant 8542.39.00.01
IDT74FCT162374ATPAG8
Renesas Electronics Corporation
Check for Price Yes Obsolete 5 V 6.5 ns 6.5 ns 2 8 YES TSSOP 50 pF POSITIVE EDGE 3-STATE WITH SERIES RESISTOR FCT BUS DRIVER CMOS MAX OUTPUT SKEW = 0.5NS; TYP VOLP < 0.6V @ VCC = 5V, TA = 25 DEGREE C 24 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G48 Not Qualified e3 1 85 °C -40 °C 260 30 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 500 µm DUAL 1.1 mm 6.1 mm 12.5 mm RENESAS ELECTRONICS CORP TSSOP, TSSOP48,.3,20 compliant 8542.39.00.01 EAR99
IDT74FCT162374ATPAG
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 5 V 6.5 ns 6.5 ns 2 8 YES TSSOP 50 pF POSITIVE EDGE 3-STATE WITH SERIES RESISTOR FCT BUS DRIVER CMOS MAX OUTPUT SKEW = 0.5NS; TYP VOLP < 0.6V @ VCC = 5V, TA = 25 DEGREE C 24 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G48 Not Qualified e3 1 85 °C -40 °C 260 30 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 500 µm DUAL 1.1 mm 6.1 mm 12.5 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP GREEN, TSSOP-48 48 compliant 8542.39.00.01 EAR99 1992-01-01
IDT74FCT162374ATPAG
Renesas Electronics Corporation
Check for Price Yes Obsolete 5 V 6.5 ns 6.5 ns 2 8 YES TSSOP 50 pF POSITIVE EDGE 3-STATE WITH SERIES RESISTOR FCT BUS DRIVER CMOS MAX OUTPUT SKEW = 0.5NS; TYP VOLP < 0.6V @ VCC = 5V, TA = 25 DEGREE C 24 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G48 Not Qualified e3 1 85 °C -40 °C 260 30 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 500 µm DUAL 1.1 mm 6.1 mm 12.5 mm RENESAS ELECTRONICS CORP TSSOP, TSSOP48,.3,20 compliant 8542.39.00.01 EAR99
IDT74FCT162374ATPAG8
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 5 V 6.5 ns 6.5 ns 2 8 YES TSSOP 50 pF POSITIVE EDGE 3-STATE WITH SERIES RESISTOR FCT BUS DRIVER CMOS MAX OUTPUT SKEW = 0.5NS; TYP VOLP < 0.6V @ VCC = 5V, TA = 25 DEGREE C 24 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G48 Not Qualified e3 1 85 °C -40 °C 260 30 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 500 µm DUAL 1.1 mm 6.1 mm 12.5 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP GREEN, TSSOP-48 48 compliant 8542.39.00.01 EAR99 1992-01-01