Parametric results for: IDT74FCT162373ATPVG under Bus Driver/Transceivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: idt74fct162373atpvg
Select parts from the table below to compare.
Compare
Compare
IDT74FCT162373ATPVG8
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 5 V 8.5 ns 5.2 ns 2 8 YES SSOP 50 pF 3-STATE WITH SERIES RESISTOR FCT BUS DRIVER CMOS MAX OUTPUT SKEW = 0.5NS; TYP VOLP < 0.6V @ VCC = 5V, TA = 25 DEGREE C 24 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G48 Not Qualified e3 1 85 °C -40 °C 260 30 48 PLASTIC/EPOXY SSOP48,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 635 µm DUAL 2.794 mm 7.493 mm 15.875 mm INTEGRATED DEVICE TECHNOLOGY INC SSOP GREEN, SSOP-48 48 compliant EAR99 8542.39.00.01 1992-01-01
IDT74FCT162373ATPVG
Renesas Electronics Corporation
Check for Price Yes Obsolete 5 V 8.5 ns 5.2 ns 2 8 YES SSOP 50 pF 3-STATE WITH SERIES RESISTOR FCT BUS DRIVER CMOS MAX OUTPUT SKEW = 0.5NS; TYP VOLP < 0.6V @ VCC = 5V, TA = 25 DEGREE C 24 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G48 Not Qualified e3 1 85 °C -40 °C 260 30 48 PLASTIC/EPOXY SSOP48,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 635 µm DUAL 2.794 mm 7.493 mm 15.875 mm RENESAS ELECTRONICS CORP SSOP, SSOP48,.4 compliant EAR99 8542.39.00.01
IDT74FCT162373ATPVG8
Renesas Electronics Corporation
Check for Price Yes Obsolete 5 V 8.5 ns 5.2 ns 2 8 YES SSOP 50 pF 3-STATE WITH SERIES RESISTOR FCT BUS DRIVER CMOS MAX OUTPUT SKEW = 0.5NS; TYP VOLP < 0.6V @ VCC = 5V, TA = 25 DEGREE C 24 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G48 Not Qualified e3 1 85 °C -40 °C 260 30 48 PLASTIC/EPOXY SSOP48,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 635 µm DUAL 2.794 mm 7.493 mm 15.875 mm RENESAS ELECTRONICS CORP SSOP, SSOP48,.4 compliant EAR99 8542.39.00.01
IDT74FCT162373ATPVG
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 5 V 8.5 ns 5.2 ns 2 8 YES SSOP 50 pF 3-STATE WITH SERIES RESISTOR FCT BUS DRIVER CMOS MAX OUTPUT SKEW = 0.5NS; TYP VOLP < 0.6V @ VCC = 5V, TA = 25 DEGREE C 24 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G48 Not Qualified e3 1 85 °C -40 °C 260 30 48 PLASTIC/EPOXY SSOP48,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 635 µm DUAL 2.794 mm 7.493 mm 15.875 mm INTEGRATED DEVICE TECHNOLOGY INC SSOP GREEN, SSOP-48 48 compliant EAR99 8542.39.00.01 1992-01-01