Parametric results for: IDT74FCT162373ATPAB under Bus Driver/Transceivers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: idt74fct162373atpa
Select parts from the table below to compare.
Compare
Compare
IDT74FCT162373ATPA8
Integrated Device Technology Inc
Check for Price No Obsolete 5 V 8.5 ns 5.2 ns 2 8 YES TSSOP 50 pF 3-STATE WITH SERIES RESISTOR FCT BUS DRIVER CMOS MAX OUTPUT SKEW = 0.5NS; TYP VOLP < 0.6V @ VCC = 5V, TA = 25 DEGREE C 24 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G48 Not Qualified e0 1 85 °C -40 °C 240 20 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Tin/Lead (Sn85Pb15) GULL WING 500 µm DUAL 1.1 mm 6.1 mm 12.5 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP TSSOP, TSSOP48,.3,20 48 not_compliant 8542.39.00.01
IDT74FCT162373ATPAG
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 5 V 8.5 ns 5.2 ns 2 8 YES TSSOP 50 pF 3-STATE WITH SERIES RESISTOR FCT BUS DRIVER CMOS 24 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G48 Not Qualified e3 1 85 °C -40 °C 260 30 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 500 µm DUAL 1.1 mm 6.1 mm 12.5 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP GREEN, TSSOP-48 48 compliant 8542.39.00.01 EAR99 1992-01-01
IDT74FCT162373ATPAG8
Renesas Electronics Corporation
Check for Price Yes Obsolete 5 V 8.5 ns 5.2 ns 2 8 YES TSSOP 50 pF 3-STATE WITH SERIES RESISTOR FCT BUS DRIVER CMOS 24 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G48 Not Qualified e3 1 85 °C -40 °C 260 30 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 500 µm DUAL 1.1 mm 6.1 mm 12.5 mm RENESAS ELECTRONICS CORP TSSOP, TSSOP48,.3,20 compliant 8542.39.00.01 EAR99
IDT74FCT162373ATPA
Integrated Device Technology Inc
Check for Price No Obsolete 5 V 8.5 ns 5.2 ns 2 8 YES TSSOP 50 pF 3-STATE WITH SERIES RESISTOR FCT BUS DRIVER CMOS MAX OUTPUT SKEW = 0.5NS; TYP VOLP < 0.6V @ VCC = 5V, TA = 25 DEGREE C 24 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G48 Not Qualified e0 1 85 °C -40 °C 240 20 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin/Lead (Sn85Pb15) GULL WING 500 µm DUAL 1.1 mm 6.1 mm 12.5 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP TSSOP-48 48 not_compliant 8542.39.00.01
IDT74FCT162373ATPAG8
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 5 V 8.5 ns 5.2 ns 2 8 YES TSSOP 50 pF 3-STATE WITH SERIES RESISTOR FCT BUS DRIVER CMOS 24 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G48 Not Qualified e3 1 85 °C -40 °C 260 30 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 500 µm DUAL 1.1 mm 6.1 mm 12.5 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP GREEN, TSSOP-48 48 compliant 8542.39.00.01 EAR99 1992-01-01
IDT74FCT162373ATPAG
Renesas Electronics Corporation
Check for Price Yes Obsolete 5 V 8.5 ns 5.2 ns 2 8 YES TSSOP 50 pF 3-STATE WITH SERIES RESISTOR FCT BUS DRIVER CMOS 24 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G48 Not Qualified e3 1 85 °C -40 °C 260 30 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 500 µm DUAL 1.1 mm 6.1 mm 12.5 mm RENESAS ELECTRONICS CORP TSSOP, TSSOP48,.3,20 compliant 8542.39.00.01 EAR99