Filter Your Search
1 - 2 of 2 results
![]() |
IDT74FCT162240ATE
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 4.8 ns | 4 | 4 | YES | DFP | 50 pF | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | 2 | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-GDFP-F48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 635 µm | DUAL | 2.413 mm | 9.652 mm | 15.875 mm | INTEGRATED DEVICE TECHNOLOGY INC | DFP | DFP, | 48 | compliant | 8542.39.00.01 | ||
![]() |
IDT74FCT162240ATEG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4.8 ns | 4 | 4 | YES | DFP | 50 pF | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | 2 | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-GDFP-F48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | MATTE TIN | FLAT | 635 µm | DUAL | 2.413 mm | 9.652 mm | 15.875 mm | INTEGRATED DEVICE TECHNOLOGY INC | DFP | DFP, | 48 | compliant | 8542.39.00.01 |