Parametric results for: IDT74FCT139CTSO8 under Decoder/Drivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: idt74fct139ctso8
Select parts from the table below to compare.
Compare
Compare
IDT74FCT139CTSO8
Integrated Device Technology Inc
Check for Price No Obsolete 5 V 5 ns 5 ns 2 YES SOP 50 pF FCT 2-LINE TO 4-LINE DECODER CMOS STANDARD 48 mA INVERTED 5.25 V 4.75 V INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 225 30 16 PLASTIC/EPOXY SOP16,.4 RECTANGULAR SMALL OUTLINE TR TIN LEAD GULL WING 1.27 mm DUAL 2.6416 mm 7.5 mm 10.3632 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC 0.300 INCH, SOIC-16 16 not_compliant EAR99 8542.39.00.01 12.6 162.05 2041.83 405.8 12.6 5113.08 Industrial: -40C to +85C 2024-01-23 7439-92-1 91 YES 7439-92-1 DRC Conflict Free Undeterminable FMD