Filter Your Search
1 - 3 of 3 results
|
IDT74FCT138CTQ
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 5.1 ns | 5.1 ns | 1 | YES | SSOP | 50 pF | FCT | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | 48 mA | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 635 µm | DUAL | 1.7272 mm | 3.9116 mm | 4.9276 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SSOP, SSOP16,.25 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
IDT74FCT138CTQ8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 5.1 ns | 5.1 ns | 1 | YES | SSOP | 50 pF | FCT | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | 48 mA | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Tin/Lead (Sn85Pb15) | GULL WING | 635 µm | DUAL | 1.7272 mm | 3.9116 mm | 4.9276 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SSOP, SSOP16,.25 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
IDT74FCT138CTQG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.1 ns | 1 | YES | SSOP | 50 pF | FCT | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.7272 mm | 3.9116 mm | 4.9276 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | QSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 |