Filter Your Search
1 - 10 of 52 results
|
IDT74FCT138ATDC
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 5.8 ns | 1 | YES | SOP | FCT | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | INVERTED | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
IDT74FCT138CTD
Integrated Device Technology Inc
|
Check for Price | Obsolete | 5 V | 5.1 ns | 1 | NO | DIP | 50 pF | FCT | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | INVERTED | 5.25 V | 4.75 V | INDUSTRIAL | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
IDT74FCT138ATQG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.8 ns | 1 | YES | SSOP | 50 pF | FCT | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.7272 mm | 3.9116 mm | 4.9276 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SSOP, | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
IDT74FCT138CL
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 5.1 ns | 5.1 ns | 1 | YES | QCCN | 50 pF | FCT | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | 48 mA | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | S-CQCC-N20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | INTEGRATED DEVICE TECHNOLOGY INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
IDT74FCT138E
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 9 ns | 9 ns | 1 | YES | DFP | 50 pF | FCT | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | 48 mA | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-GDFP-F16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.159 mm | 6.731 mm | 10.16 mm | INTEGRATED DEVICE TECHNOLOGY INC | DFP | DFP, FL16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
IDT74FCT138TQ
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 9 ns | 9 ns | 1 | YES | SOP | 50 pF | FCT | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | 48 mA | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 635 µm | DUAL | 1.7272 mm | 3.81 mm | 4.9276 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, SSOP16,.25 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
IDT74FCT138D
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 9 ns | 9 ns | 1 | NO | DIP | 50 pF | FCT | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | 48 mA | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 1 | 70 °C | 240 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 20.066 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
IDT74FCT138ATSO8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 5.8 ns | 5.8 ns | 1 | YES | SOP | 50 pF | FCT | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | 48 mA | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 30 | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 2.649 mm | 7.5057 mm | 10.3632 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, SOP16,.4 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
IDT74FCT138TSO8
Integrated Device Technology Inc
|
Check for Price | Obsolete | 5 V | 1 | YES | SOP | FCT | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.81 mm | 9.9314 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
IDT74FCT138CSO
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 5.1 ns | 5.1 ns | 1 | YES | SOP | 50 pF | FCT | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | 48 mA | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 225 | 30 | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, SOP16,.4 | 16 | not_compliant | EAR99 | 8542.39.00.01 |