Parametric results for: IDT74FBT374L under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: idt74fbt374l
Select parts from the table below to compare.
Compare
Compare
IDT74FBT374L
Integrated Device Technology Inc
Check for Price No Obsolete 5 V 10 ns 10 ns 1 8 YES QCCN 50 pF POSITIVE EDGE 3-STATE BCT/FBT BUS DRIVER BICMOS 64 mA 2 TRUE 1.5 mA 5.5 V 4.5 V COMMERCIAL S-CQCC-N20 Not Qualified e0 70 °C 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD 2.54 mm 8.89 mm 8.89 mm INTEGRATED DEVICE TECHNOLOGY INC QLCC QCCN, LCC20,.35SQ 20 not_compliant 8542.39.00.01