Filter Your Search
1 - 1 of 1 results
|
IDT74FBT2827AP
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 7 ns | 7 ns | 1 | 10 | NO | DIP | 50 pF | 3-STATE WITH SERIES RESISTOR | BCT/FBT | BUS DRIVER | BICMOS | WITH DUAL OUTPUT ENABLE; 25 OHM OUTPUT SERIES RESISTOR | ENABLE LOW | 12 mA | 2 | TRUE | 1.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.191 mm | 7.62 mm | 31.6865 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, DIP24,.3 | 24 | not_compliant | 8542.39.00.01 |