Filter Your Search
1 - 1 of 1 results
|
IDT74FBT2240P
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 5.7 ns | 5.7 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE WITH SERIES RESISTOR | BCT/FBT | BUS DRIVER | BICMOS | 25 OHM OUTPUT SERIES RESISTOR | ENABLE LOW | 1 mA | 2 | INVERTED | 1.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn85Pb15) | THROUGH-HOLE | 2.54 mm | DUAL | 4.191 mm | 7.62 mm | 26.1874 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, DIP20,.3 | 20 | not_compliant | 8542.39.00.01 |