Filter Your Search
1 - 2 of 2 results
|
IDT74CBTLV16800PVG
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 2.5 V | 250 ps | 2 | 10 | YES | SSOP | 3-STATE | CBTLV/3B | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 15.875 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP, SSOP48,.4 | 48 | unknown | 8542.39.00.01 | ||
|
IDT74CBTLV16800PVG8
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 2.5 V | 250 ps | 2 | 10 | YES | SSOP | 3-STATE | CBTLV/3B | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 15.875 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP, SSOP48,.4 | 48 | unknown | 8542.39.00.01 |