Filter Your Search
1 - 4 of 4 results
|
IDT72V51436L6BB8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 589.824 kbit | 36 | 16KX36 | 3.3 V | 3.7 ns | 166 MHz | 6 ns | OTHER FIFO | ALTERNATIVE MEMORY WIDTH:9-BIT AND 18-BIT | 1 | 16000 | 16.384 k | SYNCHRONOUS | YES | PARALLEL | 10 mA | 100 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PBGA-B256 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 3.5 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | BGA, BGA256,16X16,40 | 256 | not_compliant | EAR99 | 8542.32.00.71 | |||
|
IDT72V51436L6BBG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 589.824 kbit | 36 | 16KX36 | 3.3 V | 3.7 ns | 6 ns | ALTERNATIVE MEMORY WIDTH:9-BIT AND 18-BIT | 1 | 16000 | 16.384 k | SYNCHRONOUS | YES | PARALLEL | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PBGA-B256 | Not Qualified | e1 | 3 | 70 °C | 260 | 40 | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 3.5 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | BGA, | 256 | compliant | EAR99 | 8542.32.00.71 | |||||||
|
IDT72V51436L6BBG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 589.824 kbit | 36 | 16KX36 | 3.3 V | 3.7 ns | 6 ns | ALTERNATIVE MEMORY WIDTH:9-BIT AND 18-BIT | 1 | 16000 | 16.384 k | SYNCHRONOUS | YES | PARALLEL | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PBGA-B256 | Not Qualified | e1 | 3 | 70 °C | 260 | 40 | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 3.5 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | BGA, | 256 | compliant | EAR99 | 8542.32.00.71 | |||||||
|
IDT72V51436L6BB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 589.824 kbit | 36 | 16KX36 | 3.3 V | 3.7 ns | 166 MHz | 6 ns | OTHER FIFO | ALTERNATIVE MEMORY WIDTH:9-BIT AND 18-BIT | 1 | 16000 | 16.384 k | SYNCHRONOUS | YES | PARALLEL | 10 mA | 100 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PBGA-B256 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 3.5 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | BGA, BGA256,16X16,40 | 256 | not_compliant | EAR99 | 8542.32.00.71 |