Filter Your Search
1 - 1 of 1 results
|
IDT72V51356L7-5BB8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 2.3593 Mbit | 36 | 64KX36 | 3.3 V | 4 ns | 133 MHz | 7.5 ns | OTHER FIFO | ALTERNATIVE MEMORY WIDTH:9-BIT AND 18-BIT | 1 | 64000 | 65.536 k | SYNCHRONOUS | YES | PARALLEL | 10 mA | 100 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PBGA-B256 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 3.5 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 | 256 | not_compliant | EAR99 | 8542.32.00.71 |