Filter Your Search
1 - 1 of 1 results
|
IDT72V3640L6BBG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 36.864 kbit | 36 | 1KX36 | 3.3 V | 4 ns | 6 ns | RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE | 1 | 1000 | 1.024 k | SYNCHRONOUS | YES | PARALLEL | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PBGA-B144 | Not Qualified | e1 | 3 | 70 °C | 144 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.97 mm | 13 mm | 13 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | BGA, | 144 | compliant | EAR99 | 8542.32.00.71 |