Filter Your Search
1 - 4 of 4 results
|
IDT72V3614L12PQF8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 2.304 kbit | 36 | 64X36 | 3.3 V | 8 ns | 12 ns | MAIL BOX BYPASS REGISTER | 1 | 64 | 64 words | SYNCHRONOUS | YES | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G132 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | YES | TIN LEAD | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, QFP-132 | 132 | not_compliant | EAR99 | 8542.32.00.71 | ||||||
|
IDT72V3614L12PQF9
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 2.304 kbit | 36 | 64X36 | 3.3 V | 8 ns | 12 ns | MAIL BOX BYPASS REGISTER | 1 | 64 | 64 words | SYNCHRONOUS | YES | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G132 | Not Qualified | e0 | 3 | 70 °C | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | YES | TIN LEAD | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | BQFP, | 132 | compliant | EAR99 | 8542.32.00.71 | ||||||||
|
IDT72V3614L12PQF
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 2.304 kbit | 36 | 64X36 | 3.3 V | 8 ns | 83 MHz | 12 ns | BI-DIRECTIONAL FIFO | MAIL BOX BYPASS REGISTER | 1 | 64 | 64 words | SYNCHRONOUS | YES | PARALLEL | 400 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G132 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | YES | TIN LEAD | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, QFP-132 | 132 | not_compliant | EAR99 | 8542.32.00.71 | ||
|
IDT72V3614L12PQFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.304 kbit | 36 | 64X36 | 3.3 V | 8 ns | 83 MHz | 12 ns | BI-DIRECTIONAL FIFO | MAIL BOX BYPASS REGISTER | 1 | 64 | 64 words | SYNCHRONOUS | YES | PARALLEL | 500 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G132 | Not Qualified | e3 | 70 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | YES | MATTE TIN | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | GREEN, PLASTIC, QFP-132 | 132 | compliant | EAR99 | 8542.32.00.71 |