Filter Your Search
1 - 4 of 4 results
|
IDT72V261LA15TFIG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 147.456 kbit | 9 | 16KX9 | 3.3 V | 10 ns | 15 ns | RETRANSMIT; AUTO POWER DOWN | 1 | 16000 | 16.384 k | SYNCHRONOUS | YES | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | SLIM, TQFP-64 | 64 | compliant | EAR99 | 8542.32.00.71 | ||||||||||
|
IDT72V261LA15TFI8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 147.456 kbit | 9 | 16KX9 | 3.3 V | 10 ns | 66.7 MHz | 15 ns | OTHER FIFO | RETRANSMIT; AUTO POWER DOWN | 1 | 16000 | 16.384 k | SYNCHRONOUS | YES | PARALLEL | 20 mA | 55 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | SLIM, TQFP-64 | 64 | not_compliant | EAR99 | 8542.32.00.71 | ||
|
IDT72V261LA15TFI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 147.456 kbit | 9 | 16KX9 | 3.3 V | 10 ns | 66.7 MHz | 15 ns | OTHER FIFO | RETRANSMIT; AUTO POWER DOWN | 1 | 16000 | 16.384 k | SYNCHRONOUS | YES | PARALLEL | 20 mA | 55 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | SLIM, TQFP-64 | 64 | not_compliant | EAR99 | 8542.32.00.71 | ||
|
IDT72V261LA15TFI9
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 147.456 kbit | 9 | 16KX9 | 3.3 V | 10 ns | 15 ns | RETRANSMIT; AUTO POWER DOWN | 1 | 16000 | 16.384 k | SYNCHRONOUS | YES | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | STQFP-64 | 64 | compliant | EAR99 | 8542.32.00.71 |