Filter Your Search
1 - 1 of 1 results
![]() |
IDT72V243L7-5PFI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 36.864 kbit | 18 | 2KX18 | 3.3 V | 5 ns | 133.3 MHz | 7.5 ns | OTHER FIFO | IT CAN ALSO BE CONFIGURED AS 4K X 9; RET... more | 9 | 1 | 2000 | 2.048 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 35 µA | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 20 | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, TQFP-80 | 80 | not_compliant | EAR99 | 8542.32.00.71 |