Parametric results for: IDT72V243L7-5PF8 under FIFOs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: idt72v243l75pf8
Select parts from the table below to compare.
Compare
Compare
IDT72V243L7-5PF8
Integrated Device Technology Inc
Check for Price No No Obsolete 36.864 kbit 18 2KX18 3.3 V 5 ns 133.3 MHz 7.5 ns OTHER FIFO IT CAN ALSO BE CONFIGURED AS 4K X 9; RET... more 9 1 2000 2.048 k SYNCHRONOUS YES PARALLEL 15 mA 35 µA 3.45 V 3.15 V CMOS COMMERCIAL S-PQFP-G80 Not Qualified e0 3 70 °C 240 20 80 PLASTIC/EPOXY LQFP QFP80,.64SQ SQUARE FLATPACK, LOW PROFILE YES Tin/Lead (Sn85Pb15) GULL WING 650 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP PLASTIC, TQFP-80 80 not_compliant EAR99 8542.32.00.71