Filter Your Search
1 - 2 of 2 results
![]() |
IDT72V2113L6BCG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 4 ns | 166 MHz | 6 ns | OTHER FIFO | ALTERNATIVE MEMORY WIDTH 9; ASYNCHRONOUS MODE ALSO POSSIBLE | 9 | 1 | 256000 | 262.144 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 35 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PBGA-B100 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LBGA | BGA100,10X10,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.5 mm | 11 mm | 11 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | LBGA, BGA100,10X10,40 | 100 | compliant | EAR99 | 8542.32.00.71 | |||
![]() |
IDT72V2113L6BC
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 4 ns | 166 MHz | 6 ns | OTHER FIFO | ALTERNATIVE MEMORY WIDTH 9; ASYNCHRONOUS MODE ALSO POSSIBLE | 9 | 1 | 256000 | 262.144 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 35 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PBGA-B100 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 100 | PLASTIC/EPOXY | LBGA | BGA100,10X10,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.5 mm | 11 mm | 11 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | LBGA, BGA100,10X10,40 | 100 | not_compliant | EAR99 | 8542.32.00.71 | 1998-11-01 |