Filter Your Search
1 - 2 of 2 results
|
IDT72T6480L10BBI
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | YES | 2.5 V | MICROPROCESSOR CIRCUIT | CMOS | 650 mA | 2.625 V | 2.375 V | INDUSTRIAL | S-PBGA-B324 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 324 | PLASTIC/EPOXY | BGA | BGA324,18X18,40 | SQUARE | GRID ARRAY | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 1.72 mm | 19 mm | 19 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-324 | 324 | not_compliant | 8542.31.00.01 | ||
|
IDT72T6480L10BB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | YES | 2.5 V | MICROPROCESSOR CIRCUIT | CMOS | 650 mA | 2.625 V | 2.375 V | INDUSTRIAL | S-PBGA-B324 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 324 | PLASTIC/EPOXY | BGA | BGA324,18X18,40 | SQUARE | GRID ARRAY | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 1.72 mm | 19 mm | 19 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-324 | 324 | not_compliant | 8542.31.00.01 |