Filter Your Search
1 - 1 of 1 results
|
IDT72T55258L6-7BBI
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 2.6214 Mbit | 40 | 64KX40 | 2.5 V | 3.8 ns | 200 MHz | 6.7 ns | OTHER FIFO | 1 | 64000 | 65.536 k | SYNCHRONOUS | YES | PARALLEL | 330 µA | 2.625 V | 2.375 V | CMOS | INDUSTRIAL | S-PBGA-B324 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 324 | PLASTIC/EPOXY | BGA | BGA324,18X18,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 1.97 mm | 19 mm | 19 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-324 | 324 | not_compliant | EAR99 | 8542.32.00.71 |