Filter Your Search
1 - 2 of 2 results
|
IDT72T36115L4-4BB
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 4.7186 Mbit | 36 | 128KX36 | 2.5 V | 3.4 ns | 225 MHz | 4.4 ns | OTHER FIFO | ASYNCHRONOUS OPERATION ALSO POSSIBLE | 1 | 128000 | 131.072 k | SYNCHRONOUS | YES | PARALLEL | 10 mA | 60 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | S-PBGA-B240 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 240 | PLASTIC/EPOXY | BGA | BGA240,18X18,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.97 mm | 19 mm | 19 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | BGA, BGA240,18X18,40 | 240 | not_compliant | EAR99 | 8542.32.00.71 | ||
|
IDT72T36115L4-4BBG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 2.5 V | 3.4 ns | 225 MHz | 4.4 ns | OTHER FIFO | ASYNCHRONOUS OPERATION ALSO POSSIBLE | 1 | 128000 | 131.072 k | SYNCHRONOUS | YES | PARALLEL | 20 mA | 90 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | S-PBGA-B240 | Not Qualified | e1 | 3 | 70 °C | 240 | PLASTIC/EPOXY | BGA | BGA240,18X18,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.97 mm | 19 mm | 19 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | 19 X 19 MM, 1 MM PITCH, GREEN, PLASTIC, BGA-240 | 240 | compliant | EAR99 | 8542.32.00.71 |