Parametric results for: IDT72851L25TF under FIFOs

Filter Your Search

1 - 10 of 12 results

|
-
-
-
Manufacturer Part Number: idt72851l25tf
Select parts from the table below to compare.
Compare
Compare
IDT72851L25TFI
Integrated Device Technology Inc
Check for Price No No Obsolete 73.728 kbit 9 8KX9 5 V 15 ns 40 MHz 25 ns OTHER FIFO 2 8000 8.192 k SYNCHRONOUS YES PARALLEL 10 mA 80 µA 5.5 V 4.5 V CMOS INDUSTRIAL S-PQFP-G64 Not Qualified e0 3 85 °C -40 °C 240 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm INTEGRATED DEVICE TECHNOLOGY INC QFP SLIM, TQFP-64 64 not_compliant EAR99 8542.32.00.71
IDT72851L25TF
Integrated Device Technology Inc
Check for Price No No Obsolete 73.728 kbit 9 8KX9 5 V 15 ns 40 MHz 25 ns OTHER FIFO 2 8000 8.192 k SYNCHRONOUS YES PARALLEL 10 mA 80 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G64 Not Qualified e0 3 70 °C 240 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm INTEGRATED DEVICE TECHNOLOGY INC QFP SLIM, TQFP-64 64 not_compliant EAR99 8542.32.00.71
IDT72851L25TFGI8
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 73.728 kbit 9 8KX9 5 V 15 ns 25 ns OTHER FIFO 2 8000 8.192 k SYNCHRONOUS YES PARALLEL 10 µA 5.5 V 4.5 V CMOS INDUSTRIAL S-PQFP-G64 Not Qualified e3 85 °C -40 °C 64 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm INTEGRATED DEVICE TECHNOLOGY INC QFP LFQFP, 64 compliant EAR99 8542.32.00.71
IDT72851L25TFSCDS-W
Integrated Device Technology Inc
Check for Price No Obsolete INTEGRATED DEVICE TECHNOLOGY INC unknown EAR99 8542.32.00.71
IDT72851L25TFI9
Integrated Device Technology Inc
Check for Price No No Obsolete 73.728 kbit 9 8KX9 5 V 15 ns 25 ns OTHER FIFO 2 8000 8.192 k SYNCHRONOUS YES PARALLEL 60 µA 5.5 V 4.5 V CMOS INDUSTRIAL S-PQFP-G64 Not Qualified e0 3 85 °C -40 °C 64 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm INTEGRATED DEVICE TECHNOLOGY INC QFP LFQFP, 64 compliant EAR99 8542.32.00.71
IDT72851L25TFG8
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 73.728 kbit 9 8KX9 5 V 15 ns 25 ns OTHER FIFO 2 8000 8.192 k SYNCHRONOUS YES PARALLEL 10 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G64 Not Qualified e3 70 °C 64 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm INTEGRATED DEVICE TECHNOLOGY INC QFP LFQFP, 64 compliant EAR99 8542.32.00.71
IDT72851L25TFISCDS-W
Integrated Device Technology Inc
Check for Price No Obsolete INTEGRATED DEVICE TECHNOLOGY INC unknown EAR99 8542.32.00.71
IDT72851L25TF8
Integrated Device Technology Inc
Check for Price No No Obsolete 73.728 kbit 9 8KX9 5 V 15 ns 40 MHz 25 ns OTHER FIFO 2 8000 8.192 k SYNCHRONOUS YES PARALLEL 10 mA 80 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G64 Not Qualified e0 3 70 °C 240 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm INTEGRATED DEVICE TECHNOLOGY INC QFP SLIM, TQFP-64 64 not_compliant EAR99 8542.32.00.71
IDT72851L25TFG
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 73.728 kbit 9 8KX9 5 V 15 ns 40 MHz 25 ns OTHER FIFO 1 8000 8.192 k SYNCHRONOUS YES PARALLEL 10 mA 80 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G64 Not Qualified e3 3 70 °C 260 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Matte Tin (Sn) - annealed GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm INTEGRATED DEVICE TECHNOLOGY INC QFP LFQFP, QFP64,.47SQ,20 64 compliant EAR99 8542.32.00.71
IDT72851L25TF9
Integrated Device Technology Inc
Check for Price No No Obsolete 73.728 kbit 9 8KX9 5 V 15 ns 25 ns OTHER FIFO 2 8000 8.192 k SYNCHRONOUS YES PARALLEL 80 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G64 Not Qualified e0 3 70 °C 64 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm INTEGRATED DEVICE TECHNOLOGY INC QFP LFQFP, 64 compliant EAR99 8542.32.00.71