Parametric results for: IDT72845LB15PF under FIFOs

Filter Your Search

1 - 9 of 9 results

All Filters
|
6666.76666.1766.3566.5366.7
-
1211.52
-
70857074788185
-
-400-40-20-100
-
Manufacturer Part Number: idt72845lb15pf
Select parts from the table below to compare.
Compare
Select Parts Part Number
IDT72845LB15PFGI8
Integrated Device Technology Inc
IDT72845LB15PFI9
Integrated Device Technology Inc
IDT72845LB15PF9
Integrated Device Technology Inc
IDT72845LB15PFI
Integrated Device Technology Inc
IDT72845LB15PF
Integrated Device Technology Inc
IDT72845LB15PFGI
Integrated Device Technology Inc
IDT72845LB15PFG
Integrated Device Technology Inc
IDT72845LB15PF8
Integrated Device Technology Inc
IDT72845LB15PFI8
Integrated Device Technology Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Memory Density
Memory Width Organization Supply Voltage-Nom (Vsup)
Access Time-Max
Clock Frequency-Max (fCLK) Cycle Time
Memory IC Type
Number of Functions Number of Words Code Number of Words Operating Mode
Output Enable
Parallel/Serial
Standby Current-Max
Supply Current-Max
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Technology Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Length
Width
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Yes Yes Transferred 73.728 kbit 18 4KX18 5 V 10 ns 15 ns 1 4000 4.096 k SYNCHRONOUS YES PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PQFP-G128 Not Qualified e3 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 128 PLASTIC/EPOXY LFQFP RECTANGULAR FLATPACK, LOW PROFILE, FINE PITCH YES Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP LFQFP, 128 compliant EAR99 8542.32.00.71
No No Obsolete 73.728 kbit 18 4KX18 5 V 10 ns 15 ns BI-DIRECTIONAL FIFO 1 4000 4.096 k SYNCHRONOUS YES PARALLEL 100 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PQFP-G128 Not Qualified e0 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 128 PLASTIC/EPOXY LFQFP RECTANGULAR FLATPACK, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP TQFP-128 128 not_compliant EAR99 8542.32.00.71
No No Obsolete 73.728 kbit 18 4KX18 5 V 10 ns 15 ns BI-DIRECTIONAL FIFO 1 4000 4.096 k SYNCHRONOUS YES PARALLEL 100 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PQFP-G128 Not Qualified e0 3 70 °C NOT SPECIFIED NOT SPECIFIED 128 PLASTIC/EPOXY LFQFP RECTANGULAR FLATPACK, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP TQFP-128 128 not_compliant EAR99 8542.32.00.71
No No Obsolete 73.728 kbit 18 4KX18 5 V 10 ns 66.7 MHz 15 ns OTHER FIFO 1 4000 4.096 k SYNCHRONOUS YES PARALLEL 10 mA 100 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PQFP-G128 Not Qualified e0 3 85 °C -40 °C 225 30 128 PLASTIC/EPOXY LFQFP QFP128,.63X.87,20 RECTANGULAR FLATPACK, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn85Pb15) GULL WING 500 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP TQFP-128 128 not_compliant EAR99 8542.32.00.71
No No Obsolete 73.728 kbit 18 4KX18 5 V 10 ns 66 MHz 15 ns OTHER FIFO 1 4000 4.096 k SYNCHRONOUS YES PARALLEL 10 mA 100 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PQFP-G128 Not Qualified e0 3 70 °C 225 30 128 PLASTIC/EPOXY LFQFP QFP128,.63X.87,20 RECTANGULAR FLATPACK, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn85Pb15) GULL WING 500 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP TQFP-128 128 not_compliant EAR99 8542.32.00.71
Yes Yes Transferred 73.728 kbit 18 4KX18 5 V 10 ns 66.7 MHz 15 ns OTHER FIFO 2 4000 4.096 k SYNCHRONOUS YES PARALLEL 10 mA 100 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PQFP-G128 Not Qualified e3 3 85 °C -40 °C 260 30 128 PLASTIC/EPOXY LFQFP QFP128,.63X.87,20 RECTANGULAR FLATPACK, LOW PROFILE, FINE PITCH YES Matte Tin (Sn) - annealed GULL WING 500 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP LFQFP, QFP128,.63X.87,20 128 compliant EAR99 8542.32.00.71
Yes Yes Transferred 73.728 kbit 18 4KX18 5 V 10 ns 66.7 MHz 15 ns OTHER FIFO 2 4000 4.096 k SYNCHRONOUS YES PARALLEL 10 mA 100 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PQFP-G128 Not Qualified e3 3 70 °C 260 30 128 PLASTIC/EPOXY LFQFP QFP128,.63X.87,20 RECTANGULAR FLATPACK, LOW PROFILE, FINE PITCH YES Matte Tin (Sn) - annealed GULL WING 500 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP LFQFP, QFP128,.63X.87,20 128 compliant EAR99 8542.32.00.71
No No Obsolete 73.728 kbit 18 4KX18 5 V 10 ns 66 MHz 15 ns OTHER FIFO 1 4000 4.096 k SYNCHRONOUS YES PARALLEL 10 mA 100 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PQFP-G128 Not Qualified e0 3 70 °C 225 30 128 PLASTIC/EPOXY LFQFP QFP128,.63X.87,20 RECTANGULAR FLATPACK, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn85Pb15) GULL WING 500 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP TQFP-128 128 not_compliant EAR99 8542.32.00.71
No No Obsolete 73.728 kbit 18 4KX18 5 V 10 ns 66.7 MHz 15 ns OTHER FIFO 1 4000 4.096 k SYNCHRONOUS YES PARALLEL 10 mA 100 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PQFP-G128 Not Qualified e0 3 85 °C -40 °C 225 30 128 PLASTIC/EPOXY LFQFP QFP128,.63X.87,20 RECTANGULAR FLATPACK, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn85Pb15) GULL WING 500 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP TQFP-128 128 not_compliant EAR99 8542.32.00.71
Compare
IDT72845LB15PFGI8
Integrated Device Technology Inc
Check for Price Buy Yes Yes Transferred 73.728 kbit 18 4KX18 5 V 10 ns 15 ns 1 4000 4.096 k SYNCHRONOUS YES PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PQFP-G128 Not Qualified e3 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 128 PLASTIC/EPOXY LFQFP RECTANGULAR FLATPACK, LOW PROFILE, FINE PITCH YES Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP LFQFP, 128 compliant EAR99 8542.32.00.71
IDT72845LB15PFI9
Integrated Device Technology Inc
Check for Price Buy No No Obsolete 73.728 kbit 18 4KX18 5 V 10 ns 15 ns BI-DIRECTIONAL FIFO 1 4000 4.096 k SYNCHRONOUS YES PARALLEL 100 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PQFP-G128 Not Qualified e0 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 128 PLASTIC/EPOXY LFQFP RECTANGULAR FLATPACK, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP TQFP-128 128 not_compliant EAR99 8542.32.00.71
IDT72845LB15PF9
Integrated Device Technology Inc
Check for Price Buy No No Obsolete 73.728 kbit 18 4KX18 5 V 10 ns 15 ns BI-DIRECTIONAL FIFO 1 4000 4.096 k SYNCHRONOUS YES PARALLEL 100 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PQFP-G128 Not Qualified e0 3 70 °C NOT SPECIFIED NOT SPECIFIED 128 PLASTIC/EPOXY LFQFP RECTANGULAR FLATPACK, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP TQFP-128 128 not_compliant EAR99 8542.32.00.71
IDT72845LB15PFI
Integrated Device Technology Inc
Check for Price Buy No No Obsolete 73.728 kbit 18 4KX18 5 V 10 ns 66.7 MHz 15 ns OTHER FIFO 1 4000 4.096 k SYNCHRONOUS YES PARALLEL 10 mA 100 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PQFP-G128 Not Qualified e0 3 85 °C -40 °C 225 30 128 PLASTIC/EPOXY LFQFP QFP128,.63X.87,20 RECTANGULAR FLATPACK, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn85Pb15) GULL WING 500 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP TQFP-128 128 not_compliant EAR99 8542.32.00.71
IDT72845LB15PF
Integrated Device Technology Inc
Check for Price Buy No No Obsolete 73.728 kbit 18 4KX18 5 V 10 ns 66 MHz 15 ns OTHER FIFO 1 4000 4.096 k SYNCHRONOUS YES PARALLEL 10 mA 100 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PQFP-G128 Not Qualified e0 3 70 °C 225 30 128 PLASTIC/EPOXY LFQFP QFP128,.63X.87,20 RECTANGULAR FLATPACK, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn85Pb15) GULL WING 500 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP TQFP-128 128 not_compliant EAR99 8542.32.00.71
IDT72845LB15PFGI
Integrated Device Technology Inc
Check for Price Buy Yes Yes Transferred 73.728 kbit 18 4KX18 5 V 10 ns 66.7 MHz 15 ns OTHER FIFO 2 4000 4.096 k SYNCHRONOUS YES PARALLEL 10 mA 100 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PQFP-G128 Not Qualified e3 3 85 °C -40 °C 260 30 128 PLASTIC/EPOXY LFQFP QFP128,.63X.87,20 RECTANGULAR FLATPACK, LOW PROFILE, FINE PITCH YES Matte Tin (Sn) - annealed GULL WING 500 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP LFQFP, QFP128,.63X.87,20 128 compliant EAR99 8542.32.00.71
IDT72845LB15PFG
Integrated Device Technology Inc
Check for Price Buy Yes Yes Transferred 73.728 kbit 18 4KX18 5 V 10 ns 66.7 MHz 15 ns OTHER FIFO 2 4000 4.096 k SYNCHRONOUS YES PARALLEL 10 mA 100 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PQFP-G128 Not Qualified e3 3 70 °C 260 30 128 PLASTIC/EPOXY LFQFP QFP128,.63X.87,20 RECTANGULAR FLATPACK, LOW PROFILE, FINE PITCH YES Matte Tin (Sn) - annealed GULL WING 500 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP LFQFP, QFP128,.63X.87,20 128 compliant EAR99 8542.32.00.71
IDT72845LB15PF8
Integrated Device Technology Inc
Check for Price Buy No No Obsolete 73.728 kbit 18 4KX18 5 V 10 ns 66 MHz 15 ns OTHER FIFO 1 4000 4.096 k SYNCHRONOUS YES PARALLEL 10 mA 100 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PQFP-G128 Not Qualified e0 3 70 °C 225 30 128 PLASTIC/EPOXY LFQFP QFP128,.63X.87,20 RECTANGULAR FLATPACK, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn85Pb15) GULL WING 500 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP TQFP-128 128 not_compliant EAR99 8542.32.00.71
IDT72845LB15PFI8
Integrated Device Technology Inc
Check for Price Buy No No Obsolete 73.728 kbit 18 4KX18 5 V 10 ns 66.7 MHz 15 ns OTHER FIFO 1 4000 4.096 k SYNCHRONOUS YES PARALLEL 10 mA 100 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PQFP-G128 Not Qualified e0 3 85 °C -40 °C 225 30 128 PLASTIC/EPOXY LFQFP QFP128,.63X.87,20 RECTANGULAR FLATPACK, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn85Pb15) GULL WING 500 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP TQFP-128 128 not_compliant EAR99 8542.32.00.71