Filter Your Search
1 - 2 of 2 results
![]() |
IDT7280L25TP
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 36.864 kbit | 9 | 4KX9 | 3.3 V | 65 ns | 80 ns | OTHER FIFO | 1 | 4000 | 256 words | ASYNCHRONOUS | NO | PARALLEL | 70 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 34.671 mm | 7.62 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, | 28 | compliant | EAR99 | 8542.32.00.71 | |||
![]() |
IDT7280L25TPI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 36.864 kbit | 9 | 4KX9 | 3.3 V | 65 ns | 80 ns | OTHER FIFO | 1 | 4000 | 256 words | ASYNCHRONOUS | NO | PARALLEL | 70 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 34.671 mm | 7.62 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, | 28 | compliant | EAR99 | 8542.32.00.71 |