Filter Your Search
1 - 2 of 2 results
![]() |
IDT7280L15PAGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 2.304 kbit | 9 | 256X9 | 5 V | 15 ns | 25 ns | RETRANSMIT | 2 | 256 | 256 words | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 56 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 14 mm | 6.1 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, | 56 | compliant | EAR99 | 8542.32.00.71 | |||||||
![]() |
IDT7280L15PAGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 2.304 kbit | 9 | 256X9 | 5 V | 15 ns | 40 MHz | 25 ns | OTHER FIFO | RETRANSMIT | 1 | 256 | 256 words | ASYNCHRONOUS | NO | PARALLEL | 15 mA | 125 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 1.2 mm | 14 mm | 6.1 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, TSSOP56,.3,20 | 56 | compliant | EAR99 | 8542.32.00.71 |