Parametric results for: IDT7280L12PA under FIFOs

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: idt7280l12pa
Select parts from the table below to compare.
Compare
Compare
IDT7280L12PAG8
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 2.304 kbit 9 256X9 5 V 12 ns 50 MHz 20 ns OTHER FIFO RETRANSMIT 2 256 256 words ASYNCHRONOUS 3-STATE NO PARALLEL 15 mA 125 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G56 Not Qualified e3 1 70 °C 260 30 56 PLASTIC/EPOXY TSSOP TSSOP56,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 500 µm DUAL 1.2 mm 14 mm 6.1 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP TSSOP, TSSOP56,.3,20 56 compliant EAR99 8542.32.00.71 1996-03-01
IDT7280L12PA8
Integrated Device Technology Inc
Check for Price No No Obsolete 2.304 kbit 9 256X9 5 V 12 ns 50 MHz 20 ns OTHER FIFO RETRANSMIT 2 256 256 words ASYNCHRONOUS 3-STATE NO PARALLEL 125 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G56 Not Qualified e0 1 70 °C 240 20 56 PLASTIC/EPOXY TSSOP TSSOP56,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn85Pb15) GULL WING 500 µm DUAL 1.2 mm 14 mm 6.1 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP TSSOP-56 56 not_compliant EAR99 8542.32.00.71
IDT7280L12PA
Integrated Device Technology Inc
Check for Price No No Obsolete 2.304 kbit 9 256X9 5 V 12 ns 50 MHz 20 ns OTHER FIFO RETRANSMIT 2 256 256 words ASYNCHRONOUS 3-STATE NO PARALLEL 125 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G56 Not Qualified e0 1 70 °C 240 20 56 PLASTIC/EPOXY TSSOP TSSOP56,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn85Pb15) GULL WING 500 µm DUAL 1.2 mm 14 mm 6.1 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP TSSOP-56 56 not_compliant EAR99 8542.32.00.71
IDT7280L12PAG
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 2.304 kbit 9 256X9 5 V 12 ns 50 MHz 20 ns OTHER FIFO RETRANSMIT 1 256 256 words ASYNCHRONOUS NO PARALLEL 15 mA 125 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G56 Not Qualified e3 1 70 °C 260 30 56 PLASTIC/EPOXY TSSOP TSSOP56,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 500 µm DUAL 1.2 mm 14 mm 6.1 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP TSSOP, TSSOP56,.3,20 56 compliant EAR99 8542.32.00.71 1996-03-01