Filter Your Search
1 - 2 of 2 results
|
IDT72801L10PFG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 2.304 kbit | 9 | 256X9 | 5 V | 6.5 ns | 100 MHz | 10 ns | OTHER FIFO | 2 | 256 | 256 words | SYNCHRONOUS | YES | PARALLEL | 10 mA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LQFP, QFP64,.66SQ,32 | 64 | compliant | EAR99 | 8542.32.00.71 | 1993-01-01 | ||
|
IDT72801L10PFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 2.304 kbit | 9 | 256X9 | 5 V | 6.5 ns | 100 MHz | 10 ns | OTHER FIFO | 1 | 256 | 256 words | SYNCHRONOUS | YES | PARALLEL | 10 mA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LQFP, QFP64,.66SQ,32 | 64 | compliant | EAR99 | 8542.32.00.71 | 1993-01-01 |