Filter Your Search
1 - 10 of 66 results
|
IDT72801L15PFI8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 2.304 kbit | 9 | 256X9 | 5 V | 10 ns | 66.7 MHz | 15 ns | OTHER FIFO | 2 | 256 | 256 words | SYNCHRONOUS | YES | PARALLEL | 10 mA | 60 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.6SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-64 | 64 | not_compliant | EAR99 | 8542.32.00.71 | ||
|
IDT72801L12TF
Integrated Device Technology Inc
|
Check for Price | Obsolete | 2.304 kbit | 9 | 256X9 | 5 V | 8 ns | 12 ns | 2 | 256 | 256 words | SYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, | 64 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||
|
IDT72801L25PFISCDS-W
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 2.304 kbit | 9 | 256X9 | 5 V | 15 ns | 40 MHz | 25 ns | OTHER FIFO | 2 | 256 | 256 words | SYNCHRONOUS | YES | PARALLEL | 10 mA | 60 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, TQFP-64 | 64 | not_compliant | EAR99 | 8542.32.00.71 | ||
|
IDT72801L25PFSCDS-W
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 2.304 kbit | 9 | 256X9 | 5 V | 15 ns | 40 MHz | 25 ns | OTHER FIFO | 2 | 256 | 256 words | SYNCHRONOUS | YES | PARALLEL | 10 mA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LQFP, QFP64,.66SQ,32 | 64 | not_compliant | EAR99 | 8542.32.00.71 | |||
|
IDT72801L15TFGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 2.304 kbit | 9 | 256X9 | 5 V | 10 ns | 66.7 MHz | 15 ns | OTHER FIFO | 1 | 256 | 256 words | SYNCHRONOUS | YES | PARALLEL | 10 mA | 60 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, QFP64,.47SQ,20 | 64 | compliant | EAR99 | 8542.32.00.71 | ||
|
IDT72801L15TFGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 2.304 kbit | 9 | 256X9 | 5 V | 10 ns | 15 ns | 2 | 256 | 256 words | SYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, | 64 | compliant | EAR99 | 8542.32.00.71 | ||||||||||
|
IDT72801L15TFI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 2.304 kbit | 9 | 256X9 | 5 V | 10 ns | 66.7 MHz | 15 ns | OTHER FIFO | 2 | 256 | 256 words | SYNCHRONOUS | YES | PARALLEL | 10 mA | 60 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | SLIM, TQFP-64 | 64 | not_compliant | EAR99 | 8542.32.00.71 | ||
|
IDT72801L25TFSCDS-W
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 2.304 kbit | 9 | 256X9 | 5 V | 15 ns | 40 MHz | 25 ns | OTHER FIFO | 2 | 256 | 256 words | SYNCHRONOUS | YES | PARALLEL | 10 mA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, QFP64,.47SQ,20 | 64 | not_compliant | EAR99 | 8542.32.00.71 | |||
|
IDT72801L25TF8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 2.304 kbit | 9 | 256X9 | 5 V | 15 ns | 40 MHz | 25 ns | OTHER FIFO | 2 | 256 | 256 words | SYNCHRONOUS | YES | PARALLEL | 10 mA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | SLIM, TQFP-64 | 64 | not_compliant | EAR99 | 8542.32.00.71 | |||
|
IDT72801L25TFI8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 2.304 kbit | 9 | 256X9 | 5 V | 15 ns | 40 MHz | 25 ns | OTHER FIFO | 2 | 256 | 256 words | SYNCHRONOUS | YES | PARALLEL | 10 mA | 60 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | SLIM, TQFP-64 | 64 | not_compliant | EAR99 | 8542.32.00.71 |