Parametric results for: IDT72605L20J8 under FIFOs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: idt72605l20j8
Select parts from the table below to compare.
Compare
Compare
IDT72605L20J8
Integrated Device Technology Inc
Check for Price No No Obsolete 4.608 kbit 18 256X18 5 V 10 ns 50 MHz 20 ns BI-DIRECTIONAL FIFO BYPASS REGISTER 1 256 256 words SYNCHRONOUS 3-STATE YES PARALLEL 230 mA 230 µA 5.5 V 4.5 V CMOS INDUSTRIAL S-PQCC-J68 Not Qualified e0 1 85 °C -40 °C 225 20 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 4.572 mm 24.2062 mm 24.2062 mm INTEGRATED DEVICE TECHNOLOGY INC LCC PLASTIC, LCC-68 68 not_compliant EAR99 8542.32.00.71