Filter Your Search
1 - 2 of 2 results
|
IDT72420L20TP
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 512 bit | 8 | 64X8 | 5 V | 12 ns | 50 MHz | 20 ns | OTHER FIFO | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn85Pb15) | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 34.67 mm | 7.62 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | 0.300 INCH, 0.100 INCH PITCH, THIN, PLASTIC, DIP-28 | 28 | not_compliant | EAR99 | 8542.32.00.71 | |||||
|
IDT72420L20TPBSCDS-W
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 512 bit | 8 | 64X8 | 5 V | 12 ns | 50 MHz | 20 ns | OTHER FIFO | 1 | 64 | 64 words | SYNCHRONOUS | YES | PARALLEL | 8 mA | 50 µA | CMOS | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn85Pb15) | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.71 |