Parametric results for: IDT72413L35P under FIFOs

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: idt72413l35p
Select parts from the table below to compare.
Compare
Compare
IDT72413L35PB
Integrated Device Technology Inc
Check for Price No Obsolete 5 64X5 5 V 35 MHz BI-DIRECTIONAL FIFO 64 64 words ASYNCHRONOUS 70 mA 70 µA CMOS MILITARY R-PDIP-T20 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn85Pb15) THROUGH-HOLE 2.54 mm DUAL INTEGRATED DEVICE TECHNOLOGY INC unknown EAR99 8542.32.00.71
IDT72413L35P
Integrated Device Technology Inc
Check for Price No No Obsolete 320 bit 5 64X5 5 V 20 ns 28.57 ns OTHER FIFO FALL THRU 28NS 1 64 64 words ASYNCHRONOUS 3-STATE YES PARALLEL 75 µA 75 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.191 mm 26.162 mm 7.62 mm INTEGRATED DEVICE TECHNOLOGY INC not_compliant EAR99 8542.32.00.71 DIP 0.300 INCH, PLASTIC, DIP-20 20
IDT72413L35PG
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 320 bit 5 64X5 5 V 20 ns 28.57 ns FALL THRU 28NS 1 64 64 words ASYNCHRONOUS 3-STATE YES PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T20 Not Qualified e3 70 °C 20 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.191 mm 26.162 mm 7.62 mm INTEGRATED DEVICE TECHNOLOGY INC compliant EAR99 8542.32.00.71 DIP 0.300 INCH, PLASTIC, DIP-20 20