Parametric results for: IDT72413L25D under FIFOs

Filter Your Search

1 - 2 of 2 results

All Filters
|
70125708498111125
-
-550-55-27-140
-
Manufacturer Part Number: idt72413l25d
Select parts from the table below to compare.
Compare
Select Parts Part Number
IDT72413L25D
Integrated Device Technology Inc
IDT72413L25DB
Integrated Device Technology Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Memory Density
Memory Width Organization Supply Voltage-Nom (Vsup)
Access Time-Max
Cycle Time
Memory IC Type
Additional Feature
Number of Functions Number of Words Code Number of Words Operating Mode
Output Characteristics
Output Enable
Parallel/Serial
Standby Current-Max
Supply Current-Max
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Technology Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Screening Level
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Length
Width
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
No No Obsolete 320 bit 5 64X5 5 V 20 ns 40 ns OTHER FIFO FALL THRU 40NS 1 64 64 words ASYNCHRONOUS 3-STATE YES PARALLEL 60 µA 60 µA 5.5 V 4.5 V CMOS COMMERCIAL R-GDIP-T20 Not Qualified e0 70 °C 20 CERAMIC, GLASS-SEALED DIP DIP20,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 25.3365 mm 7.62 mm INTEGRATED DEVICE TECHNOLOGY INC DIP 0.300 INCH, CERDIP-20 20 not_compliant EAR99 8542.32.00.71
No Obsolete 320 bit 5 64X5 5 V 20 ns 40 ns OTHER FIFO FALL THRU 40NS 1 64 64 words ASYNCHRONOUS 3-STATE YES PARALLEL 70 µA 70 µA 5.5 V 4.5 V CMOS MILITARY R-GDIP-T20 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC, GLASS-SEALED DIP DIP20,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 25.3365 mm 7.62 mm INTEGRATED DEVICE TECHNOLOGY INC DIP 0.300 INCH, CERDIP-20 20 not_compliant EAR99 8542.32.00.71
Compare
IDT72413L25D
Integrated Device Technology Inc
Check for Price No No Obsolete 320 bit 5 64X5 5 V 20 ns 40 ns OTHER FIFO FALL THRU 40NS 1 64 64 words ASYNCHRONOUS 3-STATE YES PARALLEL 60 µA 60 µA 5.5 V 4.5 V CMOS COMMERCIAL R-GDIP-T20 Not Qualified e0 70 °C 20 CERAMIC, GLASS-SEALED DIP DIP20,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 25.3365 mm 7.62 mm INTEGRATED DEVICE TECHNOLOGY INC DIP 0.300 INCH, CERDIP-20 20 not_compliant EAR99 8542.32.00.71
IDT72413L25DB
Integrated Device Technology Inc
Check for Price No Obsolete 320 bit 5 64X5 5 V 20 ns 40 ns OTHER FIFO FALL THRU 40NS 1 64 64 words ASYNCHRONOUS 3-STATE YES PARALLEL 70 µA 70 µA 5.5 V 4.5 V CMOS MILITARY R-GDIP-T20 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC, GLASS-SEALED DIP DIP20,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 25.3365 mm 7.62 mm INTEGRATED DEVICE TECHNOLOGY INC DIP 0.300 INCH, CERDIP-20 20 not_compliant EAR99 8542.32.00.71