Filter Your Search
1 - 1 of 1 results
|
IDT72401L10PG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 256 bit | 4 | 64X4 | 5 V | 55 ns | 100 ns | FALL THRU 65NS | 1 | 64 | 64 words | ASYNCHRONOUS | TOTEM POLE | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.191 mm | 19.1135 mm | 7.62 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.32.00.71 |