Parametric results for: IDT72271L15TF under FIFOs

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: idt72271l15tf
Select parts from the table below to compare.
Compare
Compare
IDT72271L15TF
Integrated Device Technology Inc
Check for Price No Obsolete 294.912 kbit 9 32KX9 5 V 10 ns 66.7 MHz 15 ns OTHER FIFO RETRANSMIT; AUTO POWER-DOWN 1 32000 32.768 k SYNCHRONOUS 3-STATE YES PARALLEL 15 mA 150 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G64 Not Qualified e0 3 70 °C 240 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm INTEGRATED DEVICE TECHNOLOGY INC QFP STQFP-64 64 not_compliant EAR99 8542.32.00.71
IDT72271L15TFB
Integrated Device Technology Inc
Check for Price No No Obsolete 294.912 kbit 9 32KX9 5 V 15 ns RETRANSMIT 1 32000 32.768 k SYNCHRONOUS 3-STATE YES PARALLEL 5.5 V 4.5 V CMOS MILITARY S-PQFP-G64 Not Qualified e0 3 125 °C -55 °C 64 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm INTEGRATED DEVICE TECHNOLOGY INC QFP LFQFP, 64 compliant EAR99 8542.32.00.71
IDT72271L15TFT/R
Integrated Device Technology Inc
Check for Price No No Obsolete 294.912 kbit 9 32KX9 5 V 15 ns RETRANSMIT 1 32000 32.768 k SYNCHRONOUS 3-STATE YES PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G64 Not Qualified e0 3 70 °C 64 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm INTEGRATED DEVICE TECHNOLOGY INC QFP LFQFP, 64 compliant EAR99 8542.32.00.71