Filter Your Search
1 - 4 of 4 results
|
IDT72251L25JG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 73.728 kbit | 9 | 8KX9 | 5 V | 15 ns | 40 MHz | 25 ns | OTHER FIFO | 1 | 8000 | 8.192 k | SYNCHRONOUS | YES | PARALLEL | 5 mA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.5 mm | 13.97 mm | 11.43 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFJ | QCCJ, LDCC32,.5X.6 | 32 | compliant | EAR99 | 8542.32.00.71 | |||
|
IDT72251L25JGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 73.728 kbit | 9 | 8KX9 | 5 V | 15 ns | 25 ns | 1 | 8000 | 8.192 k | SYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFJ | QCCJ, | 32 | compliant | EAR99 | 8542.32.00.71 | ||||||||||
|
IDT72251L25JGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 73.728 kbit | 9 | 8KX9 | 5 V | 15 ns | 40 MHz | 25 ns | OTHER FIFO | 1 | 8000 | 8.192 k | SYNCHRONOUS | YES | PARALLEL | 5 mA | 50 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.5 mm | 13.97 mm | 11.43 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFJ | QCCJ, LDCC32,.5X.6 | 32 | compliant | EAR99 | 8542.32.00.71 | ||
|
IDT72251L25JG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 73.728 kbit | 9 | 8KX9 | 5 V | 15 ns | 25 ns | 1 | 8000 | 8.192 k | SYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e3 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFJ | QCCJ, | 32 | compliant | EAR99 | 8542.32.00.71 |