Filter Your Search
1 - 1 of 1 results
|
IDT72235LB15TFI8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 36.864 kbit | 18 | 2KX18 | 5 V | 10 ns | 66.7 MHz | 15 ns | OTHER FIFO | 1 | 2000 | 2.048 k | SYNCHRONOUS | YES | PARALLEL | 5 mA | 60 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, STQFP-64 | 64 | not_compliant | EAR99 | 8542.32.00.71 |