Filter Your Search
1 - 1 of 1 results
![]() |
IDT7216L30CB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 16 | 33.33 MHz | 32 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | 2 X 16 BIT DATA INPUT BUS; MULTIPLEXED OUTPUT; ICC SPECIFIED @ 33.33MHZ | NO | YES | 100 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T64 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 64 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 22.86 mm | 81.407 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | TOP BRAZED, DIP-64 | 64 | not_compliant | 3A991.A.2 | 8542.39.00.01 |