Filter Your Search
1 - 3 of 3 results
|
IDT7216L25JB
Integrated Device Technology Inc
|
Check for Price | Obsolete | 16 | 32 | YES | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | NO | YES | 5.5 V | 4.5 V | MILITARY | S-PQCC-J68 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 CLASS B | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 24.2062 mm | 24.2062 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCJ, | 68 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||
|
IDT7216L25J8
Integrated Device Technology Inc
|
Check for Price | Obsolete | 16 | 40 MHz | 32 | YES | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | 2 X 16 BIT DATA INPUT BUS; MULTIPLEXED OUTPUT; ICC SPECIFIED @ 40MHZ | NO | YES | 80 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCJ, | 68 | unknown | 3A991.A.2 | 8542.39.00.01 | |||||||||
|
IDT7216L25J
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 16 | 40 MHz | 16 | YES | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | 2 X 16 BIT DATA INPUT BUS; MULTIPLEXED OUTPUT; ICC SPECIFIED @ 40MHZ | NO | YES | 80 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 1 | 70 °C | 225 | 20 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | PLASTIC, LCC-68 | 68 | not_compliant | 3A991.A.2 | 8542.39.00.01 |