Filter Your Search
1 - 2 of 2 results
|
IDT72125L25SOG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 16.384 kbit | 16 | 1KX16 | 5 V | 25 ns | 20 ns | PORTA/PORTB:PARALLEL/SERIAL | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3-STATE | NO | SERIAL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.048 mm | 18.3642 mm | 8.763 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, | 28 | compliant | EAR99 | 8542.32.00.71 | 1989-01-01 | ||
|
IDT72125L25SOG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 16.384 kbit | 16 | 1KX16 | 5 V | 25 ns | 20 ns | PORTA/PORTB:PARALLEL/SERIAL | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3-STATE | NO | SERIAL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.048 mm | 18.3642 mm | 8.763 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, | 28 | compliant | EAR99 | 8542.32.00.71 | 1989-01-01 |