Filter Your Search
1 - 1 of 1 results
|
IDT7210L20C
Integrated Device Technology Inc
|
Check for Price | Obsolete | 16 | 35 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER | CMOS | 2 X 16 BIT DATA INPUT BUS; ICC SPECIFIED @ 50 MHZ | NO | YES | 90 mA | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T64 | Not Qualified | e0 | 70 °C | 64 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 22.86 mm | 81.407 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, | 64 | unknown | 8542.39.00.01 |