Filter Your Search
1 - 1 of 1 results
|
IDT72104L40DB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 40 ns | 20 MHz | 50 ns | OTHER FIFO | RETRANSMIT | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL/SERIAL | 4 mA | 160 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 51.943 mm | 15.24 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | 0.600 INCH, CERDIP-40 | 40 | not_compliant | EAR99 | 8542.32.00.71 |