Filter Your Search
1 - 1 of 1 results
|
IDT72104L35L
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 35 ns | 22.2 MHz | 45 ns | OTHER FIFO | RETRANSMIT | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL/SERIAL | 2 mA | 140 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CQCC-N44 | Not Qualified | e0 | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 16.51 mm | 16.51 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | LCC-44 | 44 | not_compliant | EAR99 | 8542.32.00.71 |