Filter Your Search
1 - 2 of 2 results
|
IDT72104L120J8
Integrated Device Technology Inc
|
Check for Price | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 120 ns | 140 ns | RETRANSMIT | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCJ, | 44 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||
|
IDT72104L120J
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 120 ns | 7 MHz | 140 ns | OTHER FIFO | RETRANSMIT | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL/SERIAL | 2 mA | 140 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.5862 mm | 16.5862 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | PLASTIC, LCC-44 | 44 | not_compliant | EAR99 | 8542.32.00.71 |